2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)

78042 SL005

DigiKey Part Number
78042SL005-ND
Manufacturer
Manufacturer Product Number
78042 SL005
Description
CABLE 2COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.142" (3.61mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/32
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,919.88000¥2,919.88
2¥2,776.95000¥5,553.90
3¥2,696.03000¥8,088.09
5¥2,596.86200¥12,984.31
7¥2,533.19286¥17,732.35
10¥2,467.05400¥24,670.54
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG SLATE 1000'
In-Stock: 2
Unit Price: ¥15,021.95000
CABLE 2COND 20AWG SLATE 1'
In-Stock: 0
Unit Price: ¥29.86513