

78113 SL005 | |
|---|---|
DigiKey Part Number | 78113SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78113 SL005 |
Description | CABLE 3CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.111" (2.82mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,733.27000 | ¥2,733.27 |
| 2 | ¥2,599.52500 | ¥5,199.05 |
| 3 | ¥2,523.84667 | ¥7,571.54 |
| 5 | ¥2,431.11000 | ¥12,155.55 |
| 7 | ¥2,371.54429 | ¥16,600.81 |
| 10 | ¥2,309.68000 | ¥23,096.80 |











