


45126-010030 | |
|---|---|
DigiKey Part Number | 19-45126-010030-ND |
Manufacturer | |
Manufacturer Product Number | 45126-010030 |
Description | 26P SKT CP NO F-LATCH 30AU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-010030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥52.71300 | ¥527.13 |
| 180 | ¥42.98100 | ¥7,736.58 |
| 540 | ¥39.77700 | ¥21,479.58 |
| 1,080 | ¥37.88049 | ¥40,910.93 |












