HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BLACK
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5858 BK001

DigiKey Part Number
A5858B-1000-ND
Manufacturer
Manufacturer Product Number
5858 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,656.54000¥21,656.54
2¥20,565.37000¥41,130.74
3¥20,370.84000¥61,112.52
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 22
Unit Price: ¥19,145.54000
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: ¥21,656.54000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 5
Unit Price: ¥21,656.54000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥21,656.54000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 1
Unit Price: ¥21,656.54000
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 67
Unit Price: ¥3,616.34000