3510 MC005 | ||
---|---|---|
DigiKey Part Number | 3510MC005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3510 MC005 | |
Description | CBL RIBN 10COND 0.062 MULT 100' | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.062" (1.57mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.065" (1.65mm) | |
Ribbon Width | 0.620" (15.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 1 kV | |
Grade | - | |
Qualification | MIL-DTL-16878/2 Type C | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2555 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,254.34000 | ¥3,254.34 |
3 | ¥3,026.89000 | ¥9,080.67 |
5 | ¥2,851.91800 | ¥14,259.59 |
10 | ¥2,711.95200 | ¥27,119.52 |
25 | ¥2,519.49360 | ¥62,987.34 |