Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,105 In Stock | 100 : ¥22.92420 Spool | Spool | Active | Flat Cable | 10 | 0.100" (2.54mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.968" (24.59mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E42769 | Zippable | |||
19 In Stock | 1 : ¥4,706.06000 Spool | - | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.050" (1.27mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
1 In Stock 303 Factory | 1 : ¥3,785.89000 Spool | - | Spool | Active | Flat Cable | 10 | 0.052" (1.32mm) | 100.0' (30.48m) | 22 AWG | 19 Strands / 34 AWG | Unshielded | Multiple | 0.051" (1.30mm) | 0.510" (12.95mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
0 In Stock Check Lead Time | 1 : ¥1,829.33000 Spool | - | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.039" (0.99mm) | 0.392" (9.96mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
1 In Stock | 1 : ¥3,654.94000 Spool | - | Spool | Active | Flat Cable | 15 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.660" (16.76mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
21 In Stock Value Added Item | 1 : ¥44.78000 Bulk | Bulk | Active | Flat Cable | 10 | 0.100" (2.54mm) | 1.00' (304.80mm) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.968" (24.59mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E42769 | Zippable |