AON6500 | |
---|---|
DigiKey Part Number | 785-1420-2-ND - Tape & Reel (TR) 785-1420-1-ND - Cut Tape (CT) 785-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6500 |
Description | MOSFET N CH 30V 71A DFN5X6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7036 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.25600 | ¥112.56 |
100 | ¥8.95780 | ¥895.78 |
500 | ¥7.57968 | ¥3,789.84 |
1,000 | ¥6.43129 | ¥6,431.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.10968 | ¥18,329.04 |
6,000 | ¥5.88001 | ¥35,280.06 |
9,000 | ¥5.68534 | ¥51,168.06 |