
AS4C2M32SA-7TCN | |
|---|---|
DigiKey Part Number | 1450-1285-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2M32SA-7TCN |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥29.66300 | ¥296.63 |
| 25 | ¥28.79080 | ¥719.77 |
| 50 | ¥28.12600 | ¥1,406.30 |
| 108 | ¥27.39028 | ¥2,958.15 |
| 324 | ¥26.34562 | ¥8,535.98 |
| 540 | ¥25.86470 | ¥13,966.94 |
| 1,080 | ¥25.21855 | ¥27,236.03 |

