AS4C2M32S-6BIN | |
---|---|
DigiKey Part Number | 1450-1147-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2M32S-6BIN |
Description | IC DRAM 64MBIT PARALLEL 90TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C2M32S-6BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.88700 | ¥468.87 |
25 | ¥45.99160 | ¥1,149.79 |
40 | ¥45.65925 | ¥1,826.37 |
190 | ¥40.96989 | ¥7,784.28 |
380 | ¥40.81626 | ¥15,510.18 |
570 | ¥38.25398 | ¥21,804.77 |
950 | ¥36.63973 | ¥34,807.74 |