AD9283BRSZ-100 | ||
---|---|---|
DigiKey Part Number | 505-AD9283BRSZ-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9283BRSZ-100 | |
Description | IC ADC 8BIT PIPELINED 20SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9283BRSZ-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 100M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.37000 | ¥179.37 |
10 | ¥165.44300 | ¥1,654.43 |
66 | ¥158.01000 | ¥10,428.66 |
132 | ¥141.27977 | ¥18,648.93 |
264 | ¥134.77322 | ¥35,580.13 |
528 | ¥128.26686 | ¥67,724.90 |