CPPLC7-HZ5PP | ||
---|---|---|
DigiKey Part Number | CPPLC7-HZ5PP-ND | |
Manufacturer | ||
Manufacturer Product Number | CPPLC7-HZ5PP | |
Description | OSC PROG CMOS 5V 50PPM STBY | |
Customer Reference | ||
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥24.82900 | ¥248.29 |
50 | ¥23.64800 | ¥1,182.40 |
100 | ¥20.69210 | ¥2,069.21 |
500 | ¥20.10086 | ¥10,050.43 |
1,000 | ¥17.14486 | ¥17,144.86 |
2,500 | ¥15.96246 | ¥39,906.15 |
5,000 | ¥15.37125 | ¥76,856.25 |