
AS4C16M16SB-6TIN | |
|---|---|
DigiKey Part Number | 1450-AS4C16M16SB-6TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16SB-6TIN |
Description | IC DRAM 256MBIT LVTTL 54TSOP II |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 2808 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥25.53600 | ¥255.36 |
| 25 | ¥24.77840 | ¥619.46 |
| 50 | ¥24.20300 | ¥1,210.15 |
| 108 | ¥23.56639 | ¥2,545.17 |
| 324 | ¥22.66392 | ¥7,343.11 |
| 540 | ¥22.24835 | ¥12,014.11 |
| 1,080 | ¥21.69094 | ¥23,426.22 |


