ASEK724LLC-30AB-T | |
---|---|
DigiKey Part Number | 620-ASEK724LLC-30AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK724LLC-30AB-T |
Description | EVAL BOARD FOR ACS724LLCTR |
Customer Reference | |
Detailed Description | ACS724 - Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | ±30A | |
Interface | Analog | |
Sensitivity | 66mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS724 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.99000 | ¥849.99 |