APS11700LLHALT-0PL | ||
---|---|---|
DigiKey Part Number | 620-2011-2-ND - Tape & Reel (TR) 620-2011-1-ND - Cut Tape (CT) 620-2011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APS11700LLHALT-0PL | |
Description | 24V MICROPOWER HALL EFFECT SWITC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.14200 | ¥71.42 |
25 | ¥5.71040 | ¥142.76 |
100 | ¥5.23510 | ¥523.51 |
500 | ¥4.40234 | ¥2,201.17 |
1,000 | ¥3.92645 | ¥3,926.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80744 | ¥11,422.32 |
6,000 | ¥3.56947 | ¥21,416.82 |
9,000 | ¥3.39099 | ¥30,518.91 |
15,000 | ¥3.27201 | ¥49,080.15 |