APS11760LUAA-0PL | ||
---|---|---|
DigiKey Part Number | 620-2014-ND | |
Manufacturer | ||
Manufacturer Product Number | APS11760LUAA-0PL | |
Description | 24V MICROPOWER VERTICAL HALL EFF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.54000 | ¥11.54 |
10 | ¥8.67500 | ¥86.75 |
25 | ¥6.93640 | ¥173.41 |
100 | ¥6.35830 | ¥635.83 |
500 | ¥5.34716 | ¥2,673.58 |
1,000 | ¥4.76905 | ¥4,769.05 |
5,000 | ¥4.33548 | ¥21,677.40 |