AMT49413KEVSR-J | |
---|---|
DigiKey Part Number | 620-AMT49413KEVSR-JTR-ND - Tape & Reel (TR) 620-AMT49413KEVSR-JCT-ND - Cut Tape (CT) 620-AMT49413KEVSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49413KEVSR-J |
Description | BLDC MOSFET CONTROLLER W/HALL CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Parallel, PWM 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49413KEVSR-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.83640 | ¥820.91 |
100 | ¥28.45790 | ¥2,845.79 |
250 | ¥26.99868 | ¥6,749.67 |
500 | ¥24.22586 | ¥12,112.93 |
1,000 | ¥20.43142 | ¥20,431.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.40985 | ¥77,639.40 |