AMT49400GLKATR | |
---|---|
DigiKey Part Number | 620-2055-2-ND - Tape & Reel (TR) 620-2055-1-ND - Cut Tape (CT) 620-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49400GLKATR |
Description | WINDOWLESS SINUSOIDAL BLDC FAN D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99900 | ¥199.99 |
25 | ¥18.86320 | ¥471.58 |
100 | ¥16.07250 | ¥1,607.25 |
250 | ¥15.09140 | ¥3,772.85 |
500 | ¥13.20492 | ¥6,602.46 |
1,000 | ¥10.94130 | ¥10,941.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.30231 | ¥18,906.93 |
6,000 | ¥6.06889 | ¥36,413.34 |