
ACS723LLCTR-10AU-T | |
|---|---|
DigiKey Part Number | 620-1643-2-ND - Tape & Reel (TR) 620-1643-1-ND - Cut Tape (CT) 620-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS723LLCTR-10AU-T |
Description | CURRENT SENSOR HE/OL 10A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS723LLCTR-10AU-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Response Time 5µs |
For Measuring DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 400mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 5 | ¥40.88600 | ¥204.43 |
| 10 | ¥39.16700 | ¥391.67 |
| 25 | ¥37.11240 | ¥927.81 |
| 50 | ¥35.70980 | ¥1,785.49 |
| 100 | ¥34.42300 | ¥3,442.30 |
| 500 | ¥31.83402 | ¥15,917.01 |
| 1,000 | ¥30.86950 | ¥30,869.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.50092 | ¥88,502.76 |











