ACS723LLCTR-20AU-T | ||
---|---|---|
DigiKey Part Number | 620-1645-2-ND - Tape & Reel (TR) 620-1645-1-ND - Cut Tape (CT) 620-1645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS723LLCTR-20AU-T | |
Description | SENSOR CURRENT HALL 20A DC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS723LLCTR-20AU-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mv/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.52000 | ¥46.52 |
10 | ¥34.89100 | ¥348.91 |
25 | ¥31.01400 | ¥775.35 |
50 | ¥29.46320 | ¥1,473.16 |
100 | ¥28.68790 | ¥2,868.79 |
500 | ¥24.03582 | ¥12,017.91 |
1,000 | ¥22.48512 | ¥22,485.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.70977 | ¥65,129.31 |