A31010SEHALT-4 | |
---|---|
DigiKey Part Number | 620-A31010SEHALT-4TR-ND - Tape & Reel (TR) 620-A31010SEHALT-4CT-ND - Cut Tape (CT) 620-A31010SEHALT-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31010SEHALT-4 |
Description | LOW-POWER UNIDIRECTIONAL LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 0mT ~ 65mT | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | Sleep Mode | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥6.17040 | ¥154.26 |
100 | ¥5.65500 | ¥565.50 |
500 | ¥4.75548 | ¥2,377.74 |
1,000 | ¥4.24139 | ¥4,241.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.11282 | ¥12,338.46 |
6,000 | ¥3.85577 | ¥23,134.62 |
9,000 | ¥3.66298 | ¥32,966.82 |
15,000 | ¥3.53446 | ¥53,016.90 |