A1389LLHLT-9-T | ||
---|---|---|
DigiKey Part Number | 620-1502-2-ND - Tape & Reel (TR) 620-1502-1-ND - Cut Tape (CT) 620-1502-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1389LLHLT-9-T | |
Description | SENSOR HALL EFFECT ANALOG SOT23W | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥16.11500 | ¥161.15 |
25 | ¥13.43040 | ¥335.76 |
50 | ¥13.13340 | ¥656.67 |
100 | ¥11.93970 | ¥1,193.97 |
500 | ¥10.44722 | ¥5,223.61 |
1,000 | ¥9.25325 | ¥9,253.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95476 | ¥26,864.28 |
6,000 | ¥8.65627 | ¥51,937.62 |
9,000 | ¥8.35777 | ¥75,219.93 |