


NSD914XV2T1G | |
|---|---|
DigiKey Part Number | NSD914XV2T1GOSTR-ND - Tape & Reel (TR) NSD914XV2T1GOSCT-ND - Cut Tape (CT) NSD914XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD914XV2T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSD914XV2T1G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.54500 | ¥54.50 |
| 500 | ¥0.39580 | ¥197.90 |
| 1,000 | ¥0.34709 | ¥347.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26387 | ¥791.61 |
| 6,000 | ¥0.23477 | ¥1,408.62 |











