C7S-8.000-18-1030-X-R | ||
---|---|---|
DigiKey Part Number | 3997-C7S-8.000-18-1030-X-RTR-ND - Tape & Reel (TR) 3997-C7S-8.000-18-1030-X-RCT-ND - Cut Tape (CT) 3997-C7S-8.000-18-1030-X-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C7S-8.000-18-1030-X-R | |
Description | CRYSTAL 8MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
50 | ¥6.23920 | ¥311.96 |
100 | ¥5.51340 | ¥551.34 |
500 | ¥5.22360 | ¥2,611.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35301 | ¥4,353.01 |
3,000 | ¥4.20789 | ¥12,623.67 |
5,000 | ¥4.06281 | ¥20,314.05 |
10,000 | ¥3.91771 | ¥39,177.10 |