C2E-20.000-10-2050-X1-R | ||
---|---|---|
DigiKey Part Number | 3997-C2E-20.000-10-2050-X1-RTR-ND - Tape & Reel (TR) 3997-C2E-20.000-10-2050-X1-RCT-ND - Cut Tape (CT) 3997-C2E-20.000-10-2050-X1-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2E-20.000-10-2050-X1-R | |
Description | CRYSTAL 20MHZ 10PF SMD AEC-Q200 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.86100 | ¥58.61 |
50 | ¥5.48220 | ¥274.11 |
100 | ¥4.84430 | ¥484.43 |
500 | ¥4.58936 | ¥2,294.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.82441 | ¥3,824.41 |
3,000 | ¥3.69694 | ¥11,090.82 |
5,000 | ¥3.56946 | ¥17,847.30 |
10,000 | ¥3.44198 | ¥34,419.80 |