SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LC1024-E/SN

DigiKey Part Number
23LC1024-E/SN-ND
Manufacturer
Manufacturer Product Number
23LC1024-E/SN
Description
IC SRAM 1MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-SOIC
EDA/CAD Models
23LC1024-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI - Quad I/O
Packaging
Tube
Clock Frequency
16 MHz
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.55000¥23.55
25¥23.06240¥576.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.