


MIKROE-1902 | |
|---|---|
DigiKey Part Number | 1471-1467-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1902 |
Description | SRAM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23LC1024 SRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1902 Models |
Category | Type Memory |
Manufacturer MikroElektronika | Function SRAM |
Packaging Bulk | Utilized IC / Part 23LC1024 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.86000 | ¥148.86 |


















