
F1206FA3000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA3000V032TMTR-ND - Tape & Reel (TR) 5673-F1206FA3000V032TMCT-ND - Cut Tape (CT) 5673-F1206FA3000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA3000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 3.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.16000 | ¥9.16 |
| 5 | ¥7.56400 | ¥37.82 |
| 10 | ¥6.97900 | ¥69.79 |
| 50 | ¥5.78660 | ¥289.33 |
| 100 | ¥5.33920 | ¥533.92 |
| 250 | ¥4.79956 | ¥1,199.89 |
| 500 | ¥4.42608 | ¥2,213.04 |
| 1,000 | ¥4.08034 | ¥4,080.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.58318 | ¥10,749.54 |
| 6,000 | ¥3.29862 | ¥19,791.72 |
| 9,000 | ¥3.15401 | ¥28,386.09 |

