F-331-1 | ||
---|---|---|
DigiKey Part Number | EAR1055-ND | |
Manufacturer | ||
Manufacturer Product Number | F-331-1 | |
Description | F-331-C1002 FAN MOUNT C-1002 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 19 ~ 20mm, Hole Diameter 3.2 ~ 4.4mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 19 ~ 20mm, Hole Diameter 3.2 ~ 4.4mm | |
Length | 2.06" (52.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.96600 | ¥39.66 |
25 | ¥3.73160 | ¥93.29 |
50 | ¥3.40160 | ¥170.08 |
100 | ¥3.35540 | ¥335.54 |
250 | ¥3.30808 | ¥827.02 |
500 | ¥3.09538 | ¥1,547.69 |