


FGA-40 | |
|---|---|
DigiKey Part Number | RPC3977-ND |
Manufacturer | |
Manufacturer Product Number | FGA-40 |
Description | FAN GASKET BLACK 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 40mm Sq |
Datasheet | Datasheet |
EDA/CAD Models | FGA-40 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Fan Accessory Type Mounting Gasket |
Series | Fits Fan Size 40mm Sq |
Packaging Bulk | Length 1.57" (40.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.28000 | ¥10.28 |
| 10 | ¥8.76100 | ¥87.61 |
| 25 | ¥8.21440 | ¥205.36 |
| 50 | ¥7.82080 | ¥391.04 |
| 100 | ¥7.44730 | ¥744.73 |
| 300 | ¥6.89133 | ¥2,067.40 |
| 500 | ¥6.64724 | ¥3,323.62 |
| 1,000 | ¥6.32987 | ¥6,329.87 |
| 2,500 | ¥5.93360 | ¥14,834.00 |






