Fan Rivet For For Fans with 4.0 ~ 4.5mm Dia Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Rivet For For Fans with 4.0 ~ 4.5mm Dia Hole
Supporting your Project: Printed Circuit Board Solutions

FMB-1

DigiKey Part Number
RP1072-ND
Manufacturer
Manufacturer Product Number
FMB-1
Description
FAN MNT RIVET BREAK AWAY BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Rivet For For Fans with 4.0 ~ 4.5mm Dia Hole
Datasheet
 Datasheet
EDA/CAD Models
FMB-1 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Fan Accessory Type
Rivet
Series
Fits Fan Size
For Fans with 4.0 ~ 4.5mm Dia Hole
Packaging
Bulk
Length
5.26" (133.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.45000¥8.45
5¥7.09400¥35.47
10¥6.61400¥66.14
25¥6.05080¥151.27
50¥5.67800¥283.90
100¥5.34680¥534.68
250¥4.96200¥1,240.50
500¥4.70634¥2,353.17
1,000¥4.47770¥4,477.70
Manufacturers Standard Package