Fan Fastener, Rubber For For Fans with 4.3mm Dia Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ550

DigiKey Part Number
381-2709-ND
Manufacturer
Manufacturer Product Number
LZ550
Description
VIBRATION MOUNT 4.3MM DIA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Fastener, Rubber For For Fans with 4.3mm Dia Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Fastener, Rubber
Manufacturer
ebm-papst Inc.
Fits Fan Size
For Fans with 4.3mm Dia Hole
Packaging
Bulk
Length
0.270" (6.86mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥14.19300¥141.93
30¥12.78833¥383.65
60¥11.93633¥716.18
120¥11.12050¥1,334.46
270¥10.21848¥2,758.99
510¥9.55714¥4,874.14
1,020¥9.43084¥9,619.46
Manufacturers Standard Package