


CF-45EG/PSA 0.5 DISK PAD | |
|---|---|
DigiKey Part Number | EAR1306-ND |
Manufacturer | |
Manufacturer Product Number | CF-45EG/PSA 0.5 DISK PAD |
Description | CONFOR CF-45EG/PSA 0.5 DISK PAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.500" (12.70mm) Polyurethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.500" (12.70mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.48000 | ¥17.48 |
| 10 | ¥13.96100 | ¥139.61 |
| 25 | ¥13.02440 | ¥325.61 |
| 50 | ¥12.42540 | ¥621.27 |
| 100 | ¥11.90310 | ¥1,190.31 |
| 300 | ¥11.20090 | ¥3,360.27 |
| 600 | ¥10.82273 | ¥6,493.64 |
| 1,200 | ¥10.48583 | ¥12,583.00 |






