ATS-54230D-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1199-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-54230D-C1-R0 | |
Description | HEAT SINK 23MM X 23MM X 9.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | 0.3W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 16.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥57.60500 | ¥576.05 |
100 | ¥48.00740 | ¥4,800.74 |
1,000 | ¥40.80637 | ¥40,806.37 |