
CVLL 350-90 | |
|---|---|
DigiKey Part Number | 209-CVLL350-90-ND |
Manufacturer | |
Manufacturer Product Number | CVLL 350-90 |
Description | 25W, 1550NM PULSED LASER DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 1550nm 25W 75A Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 1550nm | |
Voltage - Input | - | |
Current Rating (Amps) | 75A | |
Power (Watts) | 25W | |
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,688.40000 | ¥2,688.40 |
| 25 | ¥2,292.68640 | ¥57,317.16 |





