ALD1702ASAL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,664
Unit Price: ¥30.93000
Datasheet

Similar


Texas Instruments
In Stock: 282
Unit Price: ¥39.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥18.29462
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥26.52043
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥20.98212
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.91534
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1702ASAL

DigiKey Part Number
1014-1078-ND
Manufacturer
Manufacturer Product Number
ALD1702ASAL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1702ASAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.8V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
1.1mA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥47.41360¥2,370.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.