
PCB-C-04-SA-20 | |
|---|---|
DigiKey Part Number | 2057-PCB-C-04-SA-20-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C-04-SA-20 |
Description | CONN FFC FPC 4POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.110" (2.80mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.96900 | ¥29.69 |
| 25 | ¥2.77840 | ¥69.46 |
| 88 | ¥2.54284 | ¥223.77 |
| 176 | ¥2.42165 | ¥426.21 |
| 264 | ¥2.35303 | ¥621.20 |
| 528 | ¥2.24059 | ¥1,183.03 |
| 1,056 | ¥2.13353 | ¥2,253.01 |
| 2,552 | ¥2.00473 | ¥5,116.07 |

