




MTJ-88ARX1-FSM-PG-LG | |
|---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-FSM-PG-LG-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-FSM-PG-LG |
Description | RJ45 MODULAR JACK, SHIELDED, PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.49320 | ¥162.33 |
| 40 | ¥6.28075 | ¥251.23 |
| 80 | ¥5.98088 | ¥478.47 |
| 230 | ¥5.55061 | ¥1,276.64 |
| 440 | ¥5.30205 | ¥2,332.90 |
| 945 | ¥5.02345 | ¥4,747.16 |
| 2,400 | ¥4.70377 | ¥11,289.05 |










