
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.33000 | ¥3.33 |
| 10 | ¥2.85000 | ¥28.50 |
| 25 | ¥2.66920 | ¥66.73 |
| 50 | ¥2.54300 | ¥127.15 |
| 100 | ¥2.42010 | ¥242.01 |
| 250 | ¥2.26864 | ¥567.16 |
| 500 | ¥2.16024 | ¥1,080.12 |





