



MMI-P1PG08SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG08SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG08SG52B |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.68000 | ¥85.68 |
| 10 | ¥72.77600 | ¥727.76 |
| 30 | ¥67.34267 | ¥2,020.28 |
| 50 | ¥64.95920 | ¥3,247.96 |
| 100 | ¥61.85870 | ¥6,185.87 |
| 250 | ¥57.98756 | ¥14,496.89 |
| 500 | ¥55.22190 | ¥27,610.95 |
| 1,000 | ¥52.58915 | ¥52,589.15 |






















