Connector Backnut 1 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1P-BN-BU

DigiKey Part Number
2057-MMI-P1P-BN-BU-ND
Manufacturer
Manufacturer Product Number
MMI-P1P-BN-BU
Description
PLASTIC MALE PLUG BACK NUT SIZE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Backnut 1 Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Color
Blue
Part Status
Active
Base Product Number
Accessory Type
Backnut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.82000¥16.82
10¥14.25600¥142.56
25¥13.36000¥334.00
50¥12.72040¥636.02
100¥12.11140¥1,211.14
300¥11.20777¥3,362.33
500¥10.81092¥5,405.46
1,000¥10.29489¥10,294.89
2,500¥9.65066¥24,126.65
Manufacturers Standard Package