2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup
MMI-P1PG02SG52B
MMI-P1PG02SG52B

MMI-P1PG02SG52B

DigiKey Part Number
2057-MMI-P1PG02SG52B-ND
Manufacturer
Manufacturer Product Number
MMI-P1PG02SG52B
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
20A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
300V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.12000¥61.12
10¥51.96900¥519.69
30¥48.08467¥1,442.54
50¥46.38140¥2,319.07
100¥44.16760¥4,416.76
250¥41.40292¥10,350.73
500¥39.42786¥19,713.93
1,000¥37.54777¥37,547.77
Manufacturers Standard Package