Connector Collet 1 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1P-COL-39

DigiKey Part Number
2057-MMI-P1P-COL-39-ND
Manufacturer
Manufacturer Product Number
MMI-P1P-COL-39
Description
PLASTIC COLLET SIZE 1, 3.9MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 1 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Features
Dust Protected
Part Status
Active
Color
Gray
Accessory Type
Collet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.33000¥13.33
10¥11.30200¥113.02
25¥10.59240¥264.81
50¥10.08540¥504.27
100¥9.60270¥960.27
300¥8.88550¥2,665.65
500¥8.57094¥4,285.47
1,000¥8.16174¥8,161.74
2,500¥7.65093¥19,127.33
Manufacturers Standard Package