



MMI-P1PG04SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG04SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG04SG52B |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.40000 | ¥67.40 |
| 10 | ¥57.27000 | ¥572.70 |
| 30 | ¥52.99133 | ¥1,589.74 |
| 50 | ¥51.11520 | ¥2,555.76 |
| 100 | ¥48.67470 | ¥4,867.47 |
| 250 | ¥45.62788 | ¥11,406.97 |
| 500 | ¥43.45156 | ¥21,725.78 |
| 1,000 | ¥41.37975 | ¥41,379.75 |






















