4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder
MMI-P1SRG04PGG
MMI-P1SRG04PGG

MMI-P1SRG04PGG

DigiKey Part Number
2057-MMI-P1SRG04PGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG04PGG
Description
CONN RCPT FMALE 4POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
10A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 118°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.40000¥67.40
20¥54.53250¥1,090.65
40¥51.92525¥2,077.01
60¥50.46083¥3,027.65
100¥48.67470¥4,867.47
260¥45.50185¥11,830.48
500¥43.45156¥21,725.78
1,000¥41.37975¥41,379.75
Manufacturers Standard Package