4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
MMI-P1PG04SGG52
MMI-P1PG04SGG52

MMI-P1PG04SGG52

DigiKey Part Number
2057-MMI-P1PG04SGG52-ND
Manufacturer
Manufacturer Product Number
MMI-P1PG04SGG52
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.05000¥70.05
10¥59.54400¥595.44
30¥55.10033¥1,653.01
50¥53.14800¥2,657.40
100¥50.61070¥5,061.07
250¥47.44332¥11,860.83
500¥45.18048¥22,590.24
1,000¥43.02639¥43,026.39
Manufacturers Standard Package