Connector Strain Relief 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-65-B-T

DigiKey Part Number
2057-MMI-BR1-65-B-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-65-B-T
Description
BEND RELIEF BLACK 6.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.19000¥25.19
10¥21.38000¥213.80
25¥20.04000¥501.00
50¥19.08280¥954.14
100¥18.17050¥1,817.05
300¥16.81450¥5,044.35
500¥16.21930¥8,109.65
1,000¥15.44528¥15,445.28
2,500¥14.47904¥36,197.60
Manufacturers Standard Package