8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder Cup
MMI-M1PRG08S62B
MMI-M1PRG08S62B

MMI-M1PRG08S62B

DigiKey Part Number
2057-MMI-M1PRG08S62B-ND
Manufacturer
Manufacturer Product Number
MMI-M1PRG08S62B
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
200V
Termination
Solder Cup
Cable Opening
0.430" (10.92mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.80000¥308.80
10¥262.44800¥2,624.48
30¥242.87333¥7,286.20
50¥234.27900¥11,713.95
100¥223.10800¥22,310.80
250¥209.15648¥52,289.12
Manufacturers Standard Package