



MMI-P1PG07SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG07SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG07SG52B |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.56000 | ¥79.56 |
| 10 | ¥67.59900 | ¥675.99 |
| 30 | ¥62.55133 | ¥1,876.54 |
| 50 | ¥60.33620 | ¥3,016.81 |
| 100 | ¥57.45660 | ¥5,745.66 |
| 250 | ¥53.86052 | ¥13,465.13 |
| 500 | ¥51.29184 | ¥25,645.92 |
| 1,000 | ¥48.84649 | ¥48,846.49 |




















