



MMI-P1SRG07SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG07SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG07SGG |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.25000 | ¥119.25 |
| 20 | ¥96.47800 | ¥1,929.56 |
| 40 | ¥91.87150 | ¥3,674.86 |
| 60 | ¥89.28017 | ¥5,356.81 |
| 100 | ¥86.12130 | ¥8,612.13 |
| 260 | ¥80.51031 | ¥20,932.68 |
| 500 | ¥76.88350 | ¥38,441.75 |
| 1,000 | ¥73.21891 | ¥73,218.91 |










