



MMI-P1PG08SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG08SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG08SGG52 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.07000 | ¥89.07 |
| 10 | ¥75.70400 | ¥757.04 |
| 30 | ¥70.04967 | ¥2,101.49 |
| 50 | ¥67.56920 | ¥3,378.46 |
| 100 | ¥64.34390 | ¥6,434.39 |
| 250 | ¥60.31740 | ¥15,079.35 |
| 500 | ¥57.44092 | ¥28,720.46 |
| 1,000 | ¥54.70264 | ¥54,702.64 |

















